Harting

Harting

Harting

HARTING

HARTING Ltd has been established in the UK for over 30 years. During that time, we have built and developed strong relationships across a range of industries by delivering cutting-edge products and solutions for our customers.

We are experienced in the fields of electrical, electronic and optical connection, transmission and networking, as well as the manufacture of Industry 4.0 solutions such as Edge computing devices and RFID readers. We use this expertise to craft solutions for the transportation, data transmission, wind energy, mechanical engineering, factory automation, automotive and robotics markets.

HARTING are highly skilled at developing innovations which provide simple yet reliable solutions, especially as markets and industries evolve quickly. We have designed robust, space-saving solutions for fast Ethernet, device connectivity and industrial cabling and products such as our Han-Modular® range, which improves flexibility in manufacturing processes.

Featured products

The Han® 1A

Han® 1A

  • A robust, space-saving Han® connector for industrial environments
  • Employs a modular system of inserts, allowing the integration of contacts for the delivery of data, signal and power
  • Easy ‘click and mate’ design means the connector can be assembled in seconds without the need for tools
Han-Eco® B

The Han-Eco® B range

  • Offers substantial time savings thanks to the ability to rear mount inserts
  • Made from polyamide and complies with standards IEC 61948 and EN 45545-2
  • IP65 protection, suitable for both indoor and outdoor applications
  • Available in designs including bulkhead, surface mount and cable-to-cable
  • Housings support both monobloc and modular inserts

Discover the time-saving benefits of rear mounting inserts

The Han-Eco® B range allows you to pre-assemble and mount inserts into housings from the rear. This method not only saves time and money, it also gives you the flexibility to pre-assemble switch cabinet units and cable harnesses separately.

VarioBoot RJ45

HARTING VarioBoot RJ45

Enjoy flexibility when routing cables with the VarioBoot RJ45. The anti-kink sleeve lets you reroute lines without interference or transmission loss.

View the Range

ix Industrial

ix Industrial

The ix Industrial® is a miniaturised replacement for the RJ45 with a 70% smaller PCB socket. It also combines power and data supply in a single interface.

View the Range

Han-Modular®

Han-Modular®

Han-Modular® allows you to produce a bespoke connector by combining individual modules for different transmission media in a variety of hoods and housings

Han-Modular®

PushPull

PushPull

The PushPull range is robust and adaptable. It uses an intuitive, tool-free method which guarantees an error-free connection for data, signals and power.

View the Range

DesignSpark is the home of our engineering community.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy