HD64F3029F25V 16 bit, 32 bit H8/3029 Microcontroller, 25MHz, 512 kB Flash, 16 kB RAM, 100-pin PQFP
- RS Stock No.:
- 242-970
- Mfr. Part No.:
- HD64F3029F25V
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 unit)*
$29.45
(exc. GST)
$33.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 01 July 2026
Units | Per unit |
|---|---|
| 1 - 4 | $29.45 |
| 5 - 24 | $24.20 |
| 25 - 49 | $21.25 |
| 50 - 99 | $20.17 |
| 100 + | $20.04 |
*price indicative
- RS Stock No.:
- 242-970
- Mfr. Part No.:
- HD64F3029F25V
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | H8 | |
| Package Type | PQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | H8/3029 | |
| Data Bus Width | 16/32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of CAN Channels | 0 | |
| ADC Resolution | 10bit | |
| Length | 14mm | |
| Dimensions | 14 x 14 x 2.7mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Timers | 3 x 16 bit, 4 x 8 bit | |
| Timer Resolution | 8 bit, 16 bit | |
| Number of I2C Channels | 0 | |
| Height | 2.7mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +75 °C | |
| Number of UART Channels | 1 | |
| Pulse Width Modulation | 1(PWM) | |
| Number of Timers | 7 | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of USART Channels | 0 | |
| ADCs | 8 x 10 bit | |
| Width | 14mm | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -20 °C | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name H8 | ||
Package Type PQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core H8/3029 | ||
Data Bus Width 16/32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
ADC Channels 8 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of CAN Channels 0 | ||
ADC Resolution 10bit | ||
Length 14mm | ||
Dimensions 14 x 14 x 2.7mm | ||
Maximum Number of Ethernet Channels 0 | ||
Timers 3 x 16 bit, 4 x 8 bit | ||
Timer Resolution 8 bit, 16 bit | ||
Number of I2C Channels 0 | ||
Height 2.7mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +75 °C | ||
Number of UART Channels 1 | ||
Pulse Width Modulation 1(PWM) | ||
Number of Timers 7 | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Number of USART Channels 0 | ||
ADCs 8 x 10 bit | ||
Width 14mm | ||
Program Memory Type Flash | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -20 °C | ||
Number of PCI Channels 0 | ||