R5F70855AN80FPV 32bit SH7085 Microcontroller, 80MHz, 512 kB Flash, 32 kB RAM, 144-pin LQFP
- RS Stock No.:
- 375-997
- Mfr. Part No.:
- R5F70855AN80FPV
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 unit)*
$57.84
(exc. GST)
$66.52
(inc. GST)
Units | Per unit |
|---|---|
| 1 - 14 | $57.84 |
| 15 - 99 | $51.03 |
| 100 + | $45.48 |
*price indicative
- RS Stock No.:
- 375-997
- Mfr. Part No.:
- R5F70855AN80FPV
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | SH7085 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 5.5 V | |
| Instruction Set Architecture | RISC | |
| Width | 20.1mm | |
| Minimum Operating Temperature | -20 °C | |
| Number of CAN Channels | 0 | |
| Program Memory Type | Flash | |
| Timers | 3(MTU2S), 8 x 16 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 20.1 x 20.1 x 1.4mm | |
| Length | 20.1mm | |
| Pulse Width Modulation | 1(PWM) | |
| Number of UART Channels | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Number of Ethernet Channels | 0 | |
| Height | 1.4mm | |
| Number of I2C Channels | 1 | |
| Timer Resolution | 16bit | |
| ADC Resolution | 10bit | |
| Number of Timers | 11 | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of PCI Channels | 0 | |
| ADCs | 8 x 10 bit | |
| Number of USART Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core SH7085 | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 80MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
ADC Channels 8 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 3 → 5.5 V | ||
Instruction Set Architecture RISC | ||
Width 20.1mm | ||
Minimum Operating Temperature -20 °C | ||
Number of CAN Channels 0 | ||
Program Memory Type Flash | ||
Timers 3(MTU2S), 8 x 16 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 20.1 x 20.1 x 1.4mm | ||
Length 20.1mm | ||
Pulse Width Modulation 1(PWM) | ||
Number of UART Channels 3 | ||
Maximum Operating Temperature +85 °C | ||
Number of Ethernet Channels 0 | ||
Height 1.4mm | ||
Number of I2C Channels 1 | ||
Timer Resolution 16bit | ||
ADC Resolution 10bit | ||
Number of Timers 11 | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Number of PCI Channels 0 | ||
ADCs 8 x 10 bit | ||
Number of USART Channels 1 | ||
- COO (Country of Origin):
- JP