NXP MC9S08QG8CFFE, 8bit S08 Microcontroller, HCS08, 20MHz, 8 kB Flash, 16-Pin QFN
- RS Stock No.:
- 396-673
- Mfr. Part No.:
- MC9S08QG8CFFE
- Brand:
- Freescale
Subtotal (1 pack of 5 units)*
$11.92
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Plus 20 unit(s) shipping from 11 May 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 5 - 45 | $2.38 | $0.477 |
| 50 - 120 | $2.12 | $0.424 |
| 125 - 245 | $1.92 | $0.385 |
| 250 - 495 | $1.88 | $0.377 |
| 500 + | $1.85 | $0.37 |
*price indicative
- RS Stock No.:
- 396-673
- Mfr. Part No.:
- MC9S08QG8CFFE
- Brand:
- Freescale
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Family Name | HCS08 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| ADC Resolution | 10bit | |
| Instruction Set Architecture | CISC | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5mm | |
| ADCs | 8 x 10 bit | |
| PWM Channels | 2 | |
| Width | 5mm | |
| Pulse Width Modulation | 2 x 16 bit | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of Timers | 3 | |
| Number of Ethernet Channels | 0 | |
| Number of UART Channels | 1 | |
| Program Memory Type | Flash | |
| Dimensions | 5 x 5 x 1mm | |
| Timers | 1 x 8 bit, 2 x 16 bit | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1mm | |
| Timer Resolution | 16 bit, 8 bit | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Family Name HCS08 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
ADC Channels 8 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
ADC Resolution 10bit | ||
Instruction Set Architecture CISC | ||
Number of CAN Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 5mm | ||
ADCs 8 x 10 bit | ||
PWM Channels 2 | ||
Width 5mm | ||
Pulse Width Modulation 2 x 16 bit | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of Timers 3 | ||
Number of Ethernet Channels 0 | ||
Number of UART Channels 1 | ||
Program Memory Type Flash | ||
Dimensions 5 x 5 x 1mm | ||
Timers 1 x 8 bit, 2 x 16 bit | ||
Number of USART Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1mm | ||
Timer Resolution 16 bit, 8 bit | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
