UPD70F3783GF(R)-GAT-AX 32bit V850ES Microcontroller, 50MHz, 512 kB Flash, 124 kB RAM, 128-pin LQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
757-8579
Mfr. Part No.:
UPD70F3783GF(R)-GAT-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

V850ES/JH3-E

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

128

Device Core

V850ES

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

50MHz

RAM Size

124 kB

USB Channels

1

Number of PWM Units

1

ADC Channels

10

Number of SPI Channels

0

Typical Operating Supply Voltage

2.85 → 3.6 V

Instruction Set Architecture

RISC

Number of USART Channels

0

ADCs

10 x 10 bit

Width

14mm

Program Memory Type

Flash

Number of CAN Channels

1

Minimum Operating Temperature

-40 °C

Number of UART Channels

8

Pulse Width Modulation

1(Motor Control)

Length

20mm

Dimensions

20 x 14 x 1.4mm

Maximum Number of Ethernet Channels

1

Timers

4 x 16 bit

Timer Resolution

16bit

ADC Resolution

10bit

Number of Timers

13

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of I2C Channels

4

Number of Ethernet Channels

1

Number of LIN Channels

6

Height

1.4mm

Number of ADC Units

1

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy