PIC12F1501-E/MC 8bit PIC Microcontroller, 20MHz, 1024 words Flash, 64 kB RAM, 8-pin DFN
- RS Stock No.:
- 768-0779
- Mfr. Part No.:
- PIC12F1501-E/MC
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 4 units)*
$5.58
(exc. GST)
$6.416
(inc. GST)
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 76 | $1.395 | $5.58 |
| 80 - 396 | $1.07 | $4.28 |
| 400 + | $0.968 | $3.87 |
*price indicative
- RS Stock No.:
- 768-0779
- Mfr. Part No.:
- PIC12F1501-E/MC
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC12F | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1024 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 64 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 4 | |
| ADC Channels | 4 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| ADC Resolution | 10bit | |
| Timer Resolution | 8 bit, 16 bit | |
| Timers | 1 x 16 bit, 2 x 8 bit | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| PWM Resolution | 10bit | |
| Number of USART Channels | 0 | |
| Program Memory Type | Flash | |
| Width | 3mm | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 0 | |
| ADCs | 1(4 x 10 bit) | |
| Number of Ethernet Channels | 0 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Number of UART Channels | 0 | |
| Pulse Width Modulation | 4 x 10 bit | |
| Length | 2mm | |
| Dimensions | 2 x 3 x 0.95mm | |
| Number of Timers | 3 | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC12F | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1024 words | ||
Maximum Frequency 20MHz | ||
RAM Size 64 kB | ||
USB Channels 0 | ||
Number of PWM Units 4 | ||
ADC Channels 4 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
ADC Resolution 10bit | ||
Timer Resolution 8 bit, 16 bit | ||
Timers 1 x 16 bit, 2 x 8 bit | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
PWM Resolution 10bit | ||
Number of USART Channels 0 | ||
Program Memory Type Flash | ||
Width 3mm | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 0 | ||
ADCs 1(4 x 10 bit) | ||
Number of Ethernet Channels 0 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
Number of UART Channels 0 | ||
Pulse Width Modulation 4 x 10 bit | ||
Length 2mm | ||
Dimensions 2 x 3 x 0.95mm | ||
Number of Timers 3 | ||
Maximum Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Height 0.95mm | ||
- COO (Country of Origin):
- TH
