R5F10FLEANA 16bit RL78 Microcontroller, 32MHz, 64 kB Flash, 64-pin QFN
- RS Stock No.:
- 789-3648
- Mfr. Part No.:
- R5F10FLEANA
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (1 unit)*
$19.47
(exc. GST)
$22.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $19.47 |
| 5 - 9 | $17.73 |
| 10 - 14 | $16.27 |
| 15 - 24 | $14.99 |
| 25 + | $13.93 |
*price indicative
- RS Stock No.:
- 789-3648
- Mfr. Part No.:
- R5F10FLEANA
- Brand:
- Renesas Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G1E | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 32MHz | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Width | 12mm | |
| Instruction Set Architecture | CISC Harvard | |
| Dimensions | 9 x 9 x 1.4mm | |
| Length | 12mm | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G1E | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 32MHz | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Width 12mm | ||
Instruction Set Architecture CISC Harvard | ||
Dimensions 9 x 9 x 1.4mm | ||
Length 12mm | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 1.4mm | ||
