NXP MK24FN256VDC12, 32bit ARM Cortex M4 Microcontroller, 120MHz, 256 kB Flash, 121-Pin XFBGA
- RS Stock No.:
- 828-1982
- Mfr. Part No.:
- MK24FN256VDC12
- Brand:
- Freescale
Subtotal (1 unit)*
$9.58
(exc. GST)
$11.02
(inc. GST)
Units | Per unit |
|---|---|
| 1 - 9 | $9.58 |
| 10 - 49 | $9.03 |
| 50 + | $8.74 |
*price indicative
- RS Stock No.:
- 828-1982
- Mfr. Part No.:
- MK24FN256VDC12
- Brand:
- Freescale
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Family Name | Kinetis K2x | |
| Package Type | XFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 121 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 256 kB | |
| USB Channels | 1 | |
| ADC Channels | 2 | |
| Number of SPI Channels | 3 | |
| Number of I2C Channels | 3 | |
| Number of PCI Channels | 0 | |
| Length | 8mm | |
| Height | 0.5mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of UART Channels | 6 | |
| Number of LIN Channels | 0 | |
| Dimensions | 8 x 8 x 0.5mm | |
| ADC Resolution | 16 | |
| Instruction Set Architecture | ARM | |
| Number of CAN Channels | 0 | |
| Width | 8mm | |
| ADCs | 2 x 16-bit | |
| Number of USART Channels | 0 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Family Name Kinetis K2x | ||
Package Type XFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 121 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 120MHz | ||
RAM Size 256 kB | ||
USB Channels 1 | ||
ADC Channels 2 | ||
Number of SPI Channels 3 | ||
Number of I2C Channels 3 | ||
Number of PCI Channels 0 | ||
Length 8mm | ||
Height 0.5mm | ||
Number of Ethernet Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Number of UART Channels 6 | ||
Number of LIN Channels 0 | ||
Dimensions 8 x 8 x 0.5mm | ||
ADC Resolution 16 | ||
Instruction Set Architecture ARM | ||
Number of CAN Channels 0 | ||
Width 8mm | ||
ADCs 2 x 16-bit | ||
Number of USART Channels 0 | ||
Program Memory Type Flash | ||
