NXP MK12DX256VLF5, 32bit ARM Cortex M4 Microcontroller, 50MHz, 320 kB Flash, LQFP, 48-Pin LQFP
- RS Stock No.:
- 840-6392
- Mfr. Part No.:
- MK12DX256VLF5
- Brand:
- Freescale
Subtotal (1 pack of 2 units)*
$13.09
(exc. GST)
$15.054
(inc. GST)
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $6.545 | $13.09 |
| 10 - 48 | $6.165 | $12.33 |
| 50 - 98 | $5.825 | $11.65 |
| 100 - 248 | $5.715 | $11.43 |
| 250 + | $5.60 | $11.20 |
*price indicative
- RS Stock No.:
- 840-6392
- Mfr. Part No.:
- MK12DX256VLF5
- Brand:
- Freescale
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Family Name | Kinetis K1x | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | LQFP, 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 320 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 36 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| ADC Channels | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Dimensions | 7 x 7 x 1.6mm | |
| Length | 7mm | |
| Pulse Width Modulation | 1 (2)-Quad Decoder, 1 (8)-Motor Control | |
| Number of UART Channels | 3 | |
| Maximum Operating Temperature | +105 °C | |
| Number of Ethernet Channels | 0 | |
| Height | 1.6mm | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| PWM Channels | 10 | |
| Number of ADC Units | 2 | |
| Number of LIN Channels | 0 | |
| Number of Timers | 2 | |
| Number of CAN Channels | 0 | |
| ADC Resolution | 16 | |
| Timers | 1 FTM External Clock, 1 Low Power Timer | |
| Program Memory Type | Flash | |
| Width | 7mm | |
| ADCs | 1 x 16-bit | |
| Number of USART Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | ARM | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Family Name Kinetis K1x | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count LQFP, 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 320 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 36 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
ADC Channels 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Dimensions 7 x 7 x 1.6mm | ||
Length 7mm | ||
Pulse Width Modulation 1 (2)-Quad Decoder, 1 (8)-Motor Control | ||
Number of UART Channels 3 | ||
Maximum Operating Temperature +105 °C | ||
Number of Ethernet Channels 0 | ||
Height 1.6mm | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
PWM Channels 10 | ||
Number of ADC Units 2 | ||
Number of LIN Channels 0 | ||
Number of Timers 2 | ||
Number of CAN Channels 0 | ||
ADC Resolution 16 | ||
Timers 1 FTM External Clock, 1 Low Power Timer | ||
Program Memory Type Flash | ||
Width 7mm | ||
ADCs 1 x 16-bit | ||
Number of USART Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture ARM | ||
Maximum Number of Ethernet Channels 0 | ||
