PIC32MX550F256H-I/MR 32bit M4K, MIPS32 Microcontroller, 40MHz, 256 kB Flash, 32 kB RAM, 64-pin QFN

Bulk discount available

Subtotal (1 unit)*

$8.80

(exc. GST)

$10.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$8.80
10 - 24$7.10
25 - 99$6.60
100 +$5.90

*price indicative

Packaging Options:
RS Stock No.:
869-6151
Mfr. Part No.:
PIC32MX550F256H-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

M4K, MIPS32

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

40MHz

RAM Size

32 kB

USB Channels

1 x OTG

ADC Channels

28

Number of SPI Channels

3

Typical Operating Supply Voltage

2.3 → 3.6 V

Width

9mm

Number of USART Channels

0

Number of ADC Units

1

Number of LIN Channels

1

Number of Timers

2, 5

ADC Resolution

10bit

Timer Resolution

16 bit, 32 bit

Timers

2 x 32 bit, 5 x 16 bit

Minimum Operating Temperature

-40 °C

ADCs

1 (28 x 10 bit)

Number of PCI Channels

0

Number of I2C Channels

2

Height

1mm

Number of Ethernet Channels

0

Data Rate

25Mbps

Maximum Operating Temperature

+85 °C

Number of UART Channels

4

Pulse Width Modulation

5

Length

9mm

Dimensions

9 x 9 x 0.95mm

Number of CAN Channels

1

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy