NXP MCIMX6D7CVT08AC, ARM Cortex A9 Microprocessor i.MX6 32bit MPU 850MHz 624-Pin FCPBGA
- RS Stock No.:
- 813-4209
- Mfr. Part No.:
- MCIMX6D7CVT08AC
- Brand:
- Freescale
Bulk discount available
Subtotal (1 unit)*
$99.05
(exc. GST)
$113.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $99.05 |
| 10 - 49 | $91.94 |
| 50 + | $83.29 |
*price indicative
- RS Stock No.:
- 813-4209
- Mfr. Part No.:
- MCIMX6D7CVT08AC
- Brand:
- Freescale
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Family Name | i.MX6 | |
| Device Core | ARM Cortex A9 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | MPU | |
| Maximum Frequency | 850MHz | |
| I/O Voltage | 2.8V | |
| Mounting Type | Surface Mount | |
| Package Type | FCPBGA | |
| Pin Count | 624 | |
| Typical Operating Supply Voltage | 1.5 V | |
| Dimensions | 21 x 21 x 2mm | |
| Height | 2mm | |
| Length | 21mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 21mm | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Family Name i.MX6 | ||
Device Core ARM Cortex A9 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture MPU | ||
Maximum Frequency 850MHz | ||
I/O Voltage 2.8V | ||
Mounting Type Surface Mount | ||
Package Type FCPBGA | ||
Pin Count 624 | ||
Typical Operating Supply Voltage 1.5 V | ||
Dimensions 21 x 21 x 2mm | ||
Height 2mm | ||
Length 21mm | ||
Minimum Operating Temperature -40 °C | ||
Width 21mm | ||
Maximum Operating Temperature +105 °C | ||
