Subtotal (1 unit)*
$136.20
(exc. GST)
$156.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Plus 9,601 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 + | $136.20 |
*price indicative
- RS Stock No.:
- 697-4033
- Brand:
- ISO-TECH
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Multimeter Type | Handheld | |
| Absolute Maximum AC Current Measurement | 6mA ac | |
| Absolute Maximum DC Current Measurement | 6mA dc | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 60MΩ | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum Capacitance Measurement | 6mF | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | |
| Maximum Frequency | 300Hz | |
| Model Number p | IDM71 | |
| DC Current Measurement Resolution | 0.1µA dc | |
| AC Current Measurement Resolution | 0.1µA ac | |
| AC Voltage Measurement Resolution | 0.1mV ac | |
| Resistance Measurement Resolution | 100mΩ | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Capacitance Measurement Resolution | 1pF | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 82 x 164 x 44mm | |
| Safety Category Level | CAT IV | |
| Battery Type | 9V | |
| Width | 164mm | |
| Battery Life | 300 h | |
| Weight | 400g | |
| Height | 44mm | |
| Best AC Voltage Accuracy | ±0.9% + 5 Digits | |
| Best AC Current Accuracy | ±1% + 2 Digits | |
| Maximum Operating Temperature | +50°C | |
| Best DC Voltage Accuracy | ±0.5% + 2 Digits | |
| Best DC Current Accuracy | ±1% + 2 Digits | |
| Length | 82mm | |
| Safety Category Voltage | 600V | |
| Best Resistance Measurement Accuracy | ±0.7% + 2 Digits | |
| Best Capacitance Measurement Accuracy | ±1.9% + 8 Digits | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Multimeter Type Handheld | ||
Absolute Maximum AC Current Measurement 6mA ac | ||
Absolute Maximum DC Current Measurement 6mA dc | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 60MΩ | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum Capacitance Measurement 6mF | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | ||
Maximum Frequency 300Hz | ||
Model Number p IDM71 | ||
DC Current Measurement Resolution 0.1µA dc | ||
AC Current Measurement Resolution 0.1µA ac | ||
AC Voltage Measurement Resolution 0.1mV ac | ||
Resistance Measurement Resolution 100mΩ | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
Capacitance Measurement Resolution 1pF | ||
Minimum Operating Temperature 0°C | ||
Dimensions 82 x 164 x 44mm | ||
Safety Category Level CAT IV | ||
Battery Type 9V | ||
Width 164mm | ||
Battery Life 300 h | ||
Weight 400g | ||
Height 44mm | ||
Best AC Voltage Accuracy ±0.9% + 5 Digits | ||
Best AC Current Accuracy ±1% + 2 Digits | ||
Maximum Operating Temperature +50°C | ||
Best DC Voltage Accuracy ±0.5% + 2 Digits | ||
Best DC Current Accuracy ±1% + 2 Digits | ||
Length 82mm | ||
Safety Category Voltage 600V | ||
Best Resistance Measurement Accuracy ±0.7% + 2 Digits | ||
Best Capacitance Measurement Accuracy ±1.9% + 8 Digits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
