Maxim DS1833-5+, Processor Supervisor 5 V, 3-pin TO-92
- RS Stock No.:
- 138-786
- Mfr. Part No.:
- DS1833-5+
- Brand:
- Maxim
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$2.18
(exc. GST)
$2.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $2.18 |
| 10 - 49 | $2.14 |
| 50 - 99 | $2.05 |
| 100 - 249 | $1.98 |
| 250 + | $1.89 |
*price indicative
- RS Stock No.:
- 138-786
- Mfr. Part No.:
- DS1833-5+
- Brand:
- Maxim
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Supervisors | 1 | |
| Output Driver | Active Low, Open Drain | |
| Power Fail Detection | Yes | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Maximum Reset Active Time | 450ms | |
| Dimensions | 4.95 x 3.94 x 4.95mm | |
| Height | 4.95mm | |
| Length | 4.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 3.94mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Monitored Voltage | 4.74V | |
| Minimum Monitored Voltage | 4.62V | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Supervisors 1 | ||
Output Driver Active Low, Open Drain | ||
Power Fail Detection Yes | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Maximum Reset Active Time 450ms | ||
Dimensions 4.95 x 3.94 x 4.95mm | ||
Height 4.95mm | ||
Length 4.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 3.94mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Monitored Voltage 4.74V | ||
Minimum Monitored Voltage 4.62V | ||
Minimum Operating Supply Voltage 1.2 V | ||
