Commell Single Board Computer Intel Penryn Core 2 Duo CM575, 2GHz, 2x SODIMM DDR3 Supported Memory
- RS Stock No.:
- 716-6315
- Mfr. Part No.:
- LS-573TXD-CM575-4GB
- Brand:
- Commell
This image is representative of the product range
Subtotal (1 unit)*
$1,917.70
(exc. GST)
$2,205.36
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $1,917.70 |
*price indicative
- RS Stock No.:
- 716-6315
- Mfr. Part No.:
- LS-573TXD-CM575-4GB
- Brand:
- Commell
Select all | Attribute | Value |
|---|---|---|
| Brand | Commell | |
| Core Processor | Intel Celeron 575 | |
| Processor Clock Speed | 2GHz | |
| Front-Side Bus Clock Speed | 667MHz | |
| Supported Memory | 2x SODIMM DDR3 | |
| Installed Memory | 4 GB | |
| Supported I/O Interfaces | Audio, CDIN, CRT, DC Connector, DVI, Ethernet, GPIO, HDTV, IrDA, LAN x 6, LCD Inverter, LVDS, Parallel, PS/2, RS232, RS232 x 5, RS422, RS485, SATA, SMBUS, USB x 8 | |
| Supported Network Interfaces | Gigabit Ethernet | |
| Supported Video Ports | CRT, DVI, LVDS | |
| Expansion Slots | Mini PCIe | |
| Supported Hard Drive Interface | SATA | |
| Width | 146mm | |
| Maximum Operating Temperature | +60°C | |
| Length | 203mm | |
| Memory Socket Type | SODIMM | |
| Number of Memory Sockets | 2x | |
| Minimum Operating Temperature | 0°C | |
| Supported Memory Technology | DDR3 | |
| Select all | ||
|---|---|---|
Brand Commell | ||
Core Processor Intel Celeron 575 | ||
Processor Clock Speed 2GHz | ||
Front-Side Bus Clock Speed 667MHz | ||
Supported Memory 2x SODIMM DDR3 | ||
Installed Memory 4 GB | ||
Supported I/O Interfaces Audio, CDIN, CRT, DC Connector, DVI, Ethernet, GPIO, HDTV, IrDA, LAN x 6, LCD Inverter, LVDS, Parallel, PS/2, RS232, RS232 x 5, RS422, RS485, SATA, SMBUS, USB x 8 | ||
Supported Network Interfaces Gigabit Ethernet | ||
Supported Video Ports CRT, DVI, LVDS | ||
Expansion Slots Mini PCIe | ||
Supported Hard Drive Interface SATA | ||
Width 146mm | ||
Maximum Operating Temperature +60°C | ||
Length 203mm | ||
Memory Socket Type SODIMM | ||
Number of Memory Sockets 2x | ||
Minimum Operating Temperature 0°C | ||
Supported Memory Technology DDR3 | ||
- COO (Country of Origin):
- TW
