Sidchrome 23 Piece 1/4 in Spline Drive Socket Set
- RS Stock No.:
- 878-2820
- Mfr. Part No.:
- SCMT12110
- Brand:
- Sidchrome
Subtotal (1 unit)*
$101.99
(exc. GST)
$117.29
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $101.99 |
*price indicative
- RS Stock No.:
- 878-2820
- Mfr. Part No.:
- SCMT12110
- Brand:
- Sidchrome
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidchrome | |
| Drive Size | 1/4 in | |
| Set Type | Drive Socket Set | |
| Drive Type | Spline | |
| Number of Pieces | 23 | |
| Set Contents | AF Socket 1/2in, AF Socket 1/4in, AF Socket 11/32in, AF Socket 3/16in, AF Socket 3/8in, AF Socket 5/16in, AF Socket 7/16in, AF Socket 7/32in, AF Socket 9/32in, Metric Socket 10mm, Metric Socket 11mm, Metric Socket 12mm, Metric Socket 13mm, Metric Socket 4mm, Metric Socket 5mm, Metric Socket 6mm, Metric Socket 7mm, Metric Socket 8mm, Metric Socket 9mm, Socket Accessories: Adjustable Offset Handle 145mm, Socket Accessories: Extension Male & Female 150mm, Socket Accessories: Extension Male & Female 50mm, Socket Accessories: Ratchet Reversible Male 145mm | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Sidchrome | ||
Drive Size 1/4 in | ||
Set Type Drive Socket Set | ||
Drive Type Spline | ||
Number of Pieces 23 | ||
Set Contents AF Socket 1/2in, AF Socket 1/4in, AF Socket 11/32in, AF Socket 3/16in, AF Socket 3/8in, AF Socket 5/16in, AF Socket 7/16in, AF Socket 7/32in, AF Socket 9/32in, Metric Socket 10mm, Metric Socket 11mm, Metric Socket 12mm, Metric Socket 13mm, Metric Socket 4mm, Metric Socket 5mm, Metric Socket 6mm, Metric Socket 7mm, Metric Socket 8mm, Metric Socket 9mm, Socket Accessories: Adjustable Offset Handle 145mm, Socket Accessories: Extension Male & Female 150mm, Socket Accessories: Extension Male & Female 50mm, Socket Accessories: Ratchet Reversible Male 145mm | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
