Sidchrome 38 Piece 1/4 in, 3/8 in Spline Drive Socket Set
- RS Stock No.:
- 878-2823
- Mfr. Part No.:
- SCMT19105
- Brand:
- Sidchrome
Subtotal (1 unit)*
$149.00
(exc. GST)
$171.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $149.00 |
*price indicative
- RS Stock No.:
- 878-2823
- Mfr. Part No.:
- SCMT19105
- Brand:
- Sidchrome
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidchrome | |
| Drive Size | 1/4 in, 3/8 in | |
| Set Type | Drive Socket Set | |
| Drive Type | Spline | |
| Number of Pieces | 38 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Sidchrome | ||
Drive Size 1/4 in, 3/8 in | ||
Set Type Drive Socket Set | ||
Drive Type Spline | ||
Number of Pieces 38 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
