TS3006ITD833T, Precision Timer, 1.55 → 5.25 V, 8-pin TDFN
- RS Stock No.:
- 787-8172
- Mfr. Part No.:
- TS3006ITD833T
- Brand:
- Touchstone Semiconductor
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$7.28
(exc. GST)
$8.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.728 | $7.28 |
| 250 - 740 | $0.713 | $7.13 |
| 750 - 1490 | $0.698 | $6.98 |
| 1500 - 2990 | $0.685 | $6.85 |
| 3000 + | $0.67 | $6.70 |
*price indicative
- RS Stock No.:
- 787-8172
- Mfr. Part No.:
- TS3006ITD833T
- Brand:
- Touchstone Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Touchstone Semiconductor | |
| Mounting Type | Surface Mount | |
| Timer Type | Programmable | |
| Package Type | TDFN | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 1.55 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3mm | |
| Height | 0.75mm | |
| Dimensions | 3 x 3 x 0.75mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Touchstone Semiconductor | ||
Mounting Type Surface Mount | ||
Timer Type Programmable | ||
Package Type TDFN | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 1.55 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
Height 0.75mm | ||
Dimensions 3 x 3 x 0.75mm | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
